NIC ComponentsNRSN04I4J100TRFResistor Networks and Arrays

Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R

Downsize multiple resistors onto a single chip with the NRSN04I4J100TRF resistor array, developed by NIC Components. This product's 4 resistors have a value of 10 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 2 mm long, 0.4 mm tall and 1 mm deep. This product's terminal pitch is 0.5 mm. The NRSN04I4J100TRF part has a concave termination style. It has a tolerance of 5%. This device is made with thick film technology.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0136
    1. 10000+$0.0136
    2. 20000+$0.0135
    3. 30000+$0.0133
    4. 40000+$0.0132
    5. 50000+$0.0131
    6. 100000+$0.0129
    7. 150000+$0.0128
    8. 200000+$0.0127
    9. 250000+$0.0125