NIC ComponentsNRSN04I4J103TRFResistor Networks and Arrays

Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R

Use this NRSN04I4J103TRF resistor array from NIC Components to conserve space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 10K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.5 mm. It has a tolerance of 5%. The NRSN04I4J103TRF part has a concave termination style. This device is made with thick film technology. This product is 2 mm long, 0.4 mm tall and 1 mm deep.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0138
    1. 10000+$0.0138
    2. 20000+$0.0136
    3. 30000+$0.0135
    4. 40000+$0.0134
    5. 50000+$0.0132
    6. 100000+$0.0131
    7. 150000+$0.0130
    8. 200000+$0.0128
    9. 250000+$0.0127