Reduced Price

NIC ComponentsNRSN06I4J105TRFResistor Networks and Arrays

Res Thick Film Array 1M Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R

Pack multiple resistors into a single chip with this NRSN06I4J105TRF resistor array from NIC Components. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 1M Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. The NRSN06I4J105TRF part has a concave termination style. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm.

4,002 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1516+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2502
      Country Of origin:
      Taiwan
         
      • Price: $0.0085
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1516+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,502 parts
      • Price: $0.0085
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1516+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,500 parts
      • Price: $0.0083