NIC ComponentsNRSN06I4J124TRFResistor Networks and Arrays

Res Thick Film Array 120K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R

Use this NRSN06I4J124TRF resistor array from NIC Components to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 120K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 5%. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. The NRSN06I4J124TRF part has a concave termination style. This product's terminal pitch is 0.8 mm.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0111
    1. 5000+$0.0111
    2. 10000+$0.0110
    3. 15000+$0.0106
    4. 20000+$0.0105
    5. 25000+$0.0104
    6. 30000+$0.0103
    7. 40000+$0.0102
    8. 50000+$0.0099
    9. 100000+$0.0096