NIC ComponentsNRSN06I4J333TRFResistor Networks and Arrays

Res Thick Film Array 33K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R

Pack multiple resistors into a single chip with this NRSN06I4J333TRF resistor array from NIC Components. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 33K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. The NRSN06I4J333TRF part has a concave termination style.

Total In Stock: 5,000 parts

Quantity Increments of 5000 Minimum 5000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    16 weeks
    • Price: