NIC ComponentsNRSN06I4J392TRFResistor Networks and Arrays

Res Thick Film Array 3.9K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R

Looking to save space and power in your circuit design? The NRSN06I4J392TRF resistor array from NIC Components gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 3.9K Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The NRSN06I4J392TRF part has a concave termination style. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 5%. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0132
    1. 5000+$0.0132
    2. 10000+$0.0131
    3. 15000+$0.0130
    4. 20000+$0.0128
    5. 25000+$0.0127
    6. 30000+$0.0126
    7. 40000+$0.0124
    8. 50000+$0.0123
    9. 100000+$0.0122