NIC ComponentsNRSN06I4J472TRFResistor Networks and Arrays

Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R

Looking to save space and power in your circuit design? The NRSN06I4J472TRF resistor array from NIC Components gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 4.7K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. The NRSN06I4J472TRF part has a concave termination style. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Ships from:
    United States of America
    Date Code:
    2412+
    Manufacturer Lead Time:
    16 weeks
    Country Of origin:
    Taiwan
    • Price: