Reduced Price

NIC ComponentsNRSN06I4J680TRFResistor Networks and Arrays

Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R

By combining multiple resistors into a single chip, the NRSN06I4J680TRF resistor array, developed by NIC Components, can help you save space and power in your circuit design. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 68 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. The NRSN06I4J680TRF part has a concave termination style. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0134
    1. 5000+$0.0134
    2. 10000+$0.0132
    3. 15000+$0.0131
    4. 20000+$0.0130
    5. 25000+$0.0128
    6. 30000+$0.0127
    7. 40000+$0.0126
    8. 50000+$0.0125
    9. 100000+$0.0123