NIC ComponentsNRSNA4I2J150TRFResistor Networks and Arrays

Res Thick Film Array 15 Ohm 5% ±250ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD T/R

Use this NRSNA4I2J150TRF resistor array from NIC Components to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 2 resistors have a value of 15 Ohm. Its temperature coefficient is ±250 ppm/°C. It has 4 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The NRSNA4I2J150TRF part has a convex termination style. It has a tolerance of 5%. This product's terminal pitch is 0.67 mm. This product is 1 mm long, 0.3 mm tall and 1 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0075
    1. 10000+$0.0075
    2. 30000+$0.0074
    3. 40000+$0.0073
    4. 50000+$0.0072
    5. 150000+$0.0071
    6. 200000+$0.0070
    7. 250000+$0.0069