NIC ComponentsNRSNA4I2J201TRFResistor Networks and Arrays

Res Thick Film Array 200 Ohm 5% ±250ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD T/R

By combining multiple resistors into a single chip, the NRSNA4I2J201TRF resistor array, developed by NIC Components, can help you save space and power in your circuit design. This product's 2 resistors have a value of 200 Ohm. Its temperature coefficient is ±250 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 4 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.3 mm tall and 1 mm deep. This part has an operating temperature of -55 to 125 °C. The NRSNA4I2J201TRF part has a convex termination style. This device utilizes thick film technology. It has a tolerance of 5%. This product's terminal pitch is 0.67 mm.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0075
    1. 10000+$0.0075
    2. 30000+$0.0074
    3. 40000+$0.0073
    4. 50000+$0.0072
    5. 150000+$0.0071
    6. 200000+$0.0070
    7. 250000+$0.0069