NIC ComponentsNRSNA4I4J102TRFResistor Networks and Arrays

Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R

If you're looking to conserve space in your circuit design, then this NRSNA4I4J102TRF resistor array from NIC Components will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 1K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The NRSNA4I4J102TRF part has a convex termination style. This device is made with thick film technology. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C. This product is 2 mm long, 0.4 mm tall and 1 mm deep. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0103
    1. 10000+$0.0103
    2. 20000+$0.0102
    3. 30000+$0.0101
    4. 40000+$0.0100
    5. 50000+$0.0099
    6. 100000+$0.0098
    7. 150000+$0.0097
    8. 200000+$0.0096
    9. 250000+$0.0095