NIC ComponentsNRSNA4I4J103TRFResistor Networks and Arrays

Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R

Conserve space and power by adopting this NRSNA4I4J103TRF resistor array from NIC Components, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 10K Ohm. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The NRSNA4I4J103TRF part has a convex termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm. This device utilizes thick film technology. This product is 2 mm long, 0.4 mm tall and 1 mm deep.

70 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1818+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      70
      Country Of origin:
      Taiwan
         
      • Price: $0.0047
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1818+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 70 parts
      • Price: $0.0047