ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.20 |
Automotive | No |
PPAP | No |
Type | Array |
Number of Resistors | 4 |
Resistance Value (Ohm) | 100K |
Tolerance | 5% |
Maximum Voltage Rating (V) | 25 |
Power Rating per Resistor (W) | 0.063 (1/16) |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 70 to 125 |
Circuit Designator | ISOL |
Case Style | Molded |
Case Size | 0804 |
Case Size per Element | 0402 |
Termination Style | Convex |
Number of Terminals | 8 |
Terminal Pitch (mm) | 0.5 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 0804(4 X 0402) |
Product Length (mm) | 2 |
Product Depth (mm) | 1 |
Product Height (mm) | 0.4 |
Mounting | Surface Mount |