NIC ComponentsNRSNA4I4J150TRFResistor Networks and Arrays
Res Thick Film Array 15 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Array | |
4 | |
15 | |
5% | |
25 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
Molded | |
0804 | |
0402 | |
Convex | |
8 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
0804(4 X 0402) | |
2 | |
1 | |
0.4 | |
Surface Mount |
Conserve space and power by adopting this NRSNA4I4J150TRF resistor array from NIC Components, allowing multiple configurations of resistors to be downsized into an IC. This product's 4 resistors have a value of 15 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This device utilizes thick film technology. The NRSNA4I4J150TRF part has a convex termination style. This product is 2 mm long, 0.4 mm tall and 1 mm deep.