NIC ComponentsNRSNA4I4J240TRFResistor Networks and Arrays

Res Thick Film Array 24 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R

Create more space in your circuit design by using this NRSNA4I4J240TRF resistor array developed by NIC Components that packs multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 24 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.5 mm. The NRSNA4I4J240TRF part has a convex termination style. This product is 2 mm long, 0.4 mm tall and 1 mm deep. This device is made with thick film technology. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0103
    1. 10000+$0.0103
    2. 20000+$0.0102
    3. 30000+$0.0101
    4. 40000+$0.0100
    5. 50000+$0.0099
    6. 100000+$0.0098
    7. 150000+$0.0097
    8. 200000+$0.0096
    9. 250000+$0.0095