NIC ComponentsNRSNA4I4J330TRFResistor Networks and Arrays

Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R

Pack multiple resistors into a single chip with this NRSNA4I4J330TRF resistor array from NIC Components. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 33 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The NRSNA4I4J330TRF part has a convex termination style. This product is 2 mm long, 0.4 mm tall and 1 mm deep. It has a tolerance of 5%. This device utilizes thick film technology. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C.

9,000 parts: Ships tomorrow

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2117+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      9000
      Country Of origin:
      Taiwan
         
      • Price: $0.0783
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2117+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 9,000 parts
      • Price: $0.0783