Reduced Price

NIC ComponentsNRSNA4I4J360TRFResistor Networks and Arrays

Res Thick Film Array 36 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R

Are you looking for a power-saving component that can be implemented in your circuit design? NIC Components brings you their NRSNA4I4J360TRF resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 36 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product is 2 mm long, 0.4 mm tall and 1 mm deep. The NRSNA4I4J360TRF part has a convex termination style.

Total In Stock: 760,000 parts

Quantity Increments of 10000 Minimum 10000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    16 weeks
    • Price: