50% Off

NIC ComponentsNRSNA4I4ZOTRFResistor Networks and Arrays

Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R

Looking to save space and power in your circuit design? The NRSNA4I4ZOTRF resistor array from NIC Components gives you a solution by combining multiple resistors into a single chip. This product's 4 resistors have a value of 0 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. This product is 2 mm long, 0.4 mm tall and 1 mm deep. This product's terminal pitch is 0.5 mm. The NRSNA4I4ZOTRF part has a convex termination style. This part has an operating temperature of -55 to 125 °C.

1,850 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1623+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1850
      Country Of origin:
      Taiwan
         
      • Price: $0.0008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1623+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,850 parts
      • Price: $0.0008