NIC ComponentsNRSNA6I4J103TRFResistor Networks and Arrays

Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Pack multiple resistors into a single chip with this NRSNA6I4J103TRF resistor array from NIC Components. This product's 4 resistors have a value of 10K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The NRSNA6I4J103TRF part has a convex termination style. It has a tolerance of 5%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm.

No Stock Available

Quantity Increments of 5000 Minimum 15000
  • Ships from:
    United States of America
    Date Code:
    2426+
    Manufacturer Lead Time:
    16 weeks
    Country Of origin:
    Taiwan
    • Price: