NIC ComponentsNRSNA6I4J220TRFResistor Networks and Arrays

Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Are you looking for a power-saving component that can be implemented in your circuit design? NIC Components brings you their NRSNA6I4J220TRF resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 22 Ohm. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This device utilizes thick film technology. The NRSNA6I4J220TRF part has a convex termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    16 weeks
    • Price: