Reduced Price
NIC ComponentsNRSNA6I4J222TRFResistor Networks and Arrays
Res Thick Film Array 2.2K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Pack multiple resistors into a single chip with this NRSNA6I4J222TRF resistor array from NIC Components. This product's 4 resistors have a value of 2.2K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. The NRSNA6I4J222TRF part has a convex termination style. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep.