NIC ComponentsNRSNA6I4J272TRFResistor Networks and Arrays

Res Thick Film Array 2.7K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Looking to save space and power in your circuit design? The NRSNA6I4J272TRF resistor array from NIC Components gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 2.7K Ohm. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. The NRSNA6I4J272TRF part has a convex termination style. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0064
    1. 5000+$0.0064
    2. 15000+$0.0063
    3. 20000+$0.0062
    4. 30000+$0.0061
    5. 50000+$0.0060
    6. 100000+$0.0059