NIC ComponentsNRSNA6I4J273TRFResistor Networks and Arrays
Res Thick Film Array 27K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Conserve space and power by adopting this NRSNA6I4J273TRF resistor array from NIC Components, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 27K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This device is made with thick film technology. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The NRSNA6I4J273TRF part has a convex termination style.