Reduced Price

NIC ComponentsNRSNA6I4J560TRFResistor Networks and Arrays

Res Thick Film Array 56 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

This NRSNA6I4J560TRF resistor array by NIC Components packs multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 56 Ohm. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. The NRSNA6I4J560TRF part has a convex termination style. This device utilizes thick film technology. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%.

3,900 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1553+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3900
      Country Of origin:
      Taiwan
         
      • Price: $0.0029
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1553+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,900 parts
      • Price: $0.0029