Reduced Price
NIC ComponentsNRSNA6I4J681TRFResistor Networks and Arrays
Res Thick Film Array 680 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Array | |
4 | |
680 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
Molded | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
Surface Mount |
This NRSNA6I4J681TRF resistor array by NIC Components packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 680 Ohm. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The NRSNA6I4J681TRF part has a convex termination style.