NIC ComponentsNRSNA6I4ZOTRFResistor Networks and Arrays
Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Downsize multiple resistors onto a single chip with the NRSNA6I4ZOTRF resistor array, developed by NIC Components. This product's 4 resistors have a value of 0 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The NRSNA6I4ZOTRF part has a convex termination style. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.
EDA / CAD Models |