NIC ComponentsNRSY470M35V5X11F

Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 0.18A 1000h 105°C Bulk

Lower the cost of your electronic circuit design by implementing this electrolytic NRSY470M35V5X11F aluminum capacitor from NIC Components. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The NRSY470M35V5X11F aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. This product is 11 mm tall with a diameter of 5 mm. Its leakage current is 16.45@2Min μA. Its capacitance value is 47uF.

4,695 parts: Ships in 10 days

    Total$100.00Price for 3597

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1549+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 4,695 parts
      • Price: $0.0278