onsemiNRVB560MFST1GRectifiers
Diode Schottky 60V 5A 5-Pin SO-FL EP T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 5.9 mm |
Package Length | 4.9 mm |
PCB changed | 5 |
Standard Package Name | DFN |
Supplier Package | SO-FL EP |
5 | |
Lead Shape | No Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode NRVB560MFST1G rectifier from ON Semiconductor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single triple anode dual cathode configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 5 A.