onsemiNRVBS2040LNT3GRectifiers
Diode Schottky Si 40V 2A 2-Pin SMB T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 3.56 |
Package Length | 4.32 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 |
EDA / CAD Models |