onsemiNRVBSS26T3G-VF01Rectifiers
Diode Schottky Si 60V 2A 2-Pin SMB T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
200 | |
Single | |
-55 | |
-55 to 150 | |
60 | |
2 | |
0.63 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 3.56 |
Package Length | 4.32 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |