50% Off
onsemiNRVTSM260ET1GRectifiers
Diode Schottky 60V 2A 2-Pin(1+Tab) Power Mite T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.15(Max) |
Package Width | 2.05(Max) |
Package Length | 2.18(Max) |
PCB changed | 1 |
Tab | Tab |
Standard Package Name | DO |
Supplier Package | Power Mite |
2 | |
Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode NRVTSM260ET1G rectifier from ON Semiconductor. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C.
EDA / CAD Models |