onsemiNSBC114EPDXV6T1GDigital BJT - Pre-Biased

Trans Digital BJT NPN/PNP 50V 0.1A 500mW 6-Pin SOT-563 T/R

The npn and PNP NSBC114EPDXV6T1G digital transistor from ON Semiconductor is your alternative to traditional BJTs in that it can provide digital signal processing power. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 35@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. Its maximum power dissipation is 500 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual configuration.

Import TariffMay apply to this part

4,000 parts: Ships in 11 days

    Total$0.19Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.1880