Reduced Price
NIC ComponentsNSPE-H121M40V10X12.8NBFCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 120uF 40VDC 20%( 10 X 12.8mm) SMD 0.018 Ohm 2.75A 10000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer Hybrid | |
120uF | |
20% | |
40VDC | |
0.018 | |
Low | |
2750 | |
48@2Min | |
10000 | |
Polar | |
Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 12.8 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
12.8(Max) |