Reduced Price
NIC ComponentsNSPE-HZ221M35V10X12.8NBYFCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 220uF 35VDC 20%( 10 X 12.8mm) SMD 0.015 Ohm 4A 5000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Yes |
Polymer Hybrid | |
220uF | |
20% | |
35VDC | |
0.015 | |
Ultra Low | |
4000 | |
77@2Min | |
5000 | |
Polar | |
Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 12.8 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
12.8(Max) |