Reduced Price
NIC ComponentsNSPE-HZ560M40V8X10.8NBYFCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 56uF 40VDC 20%( 8 X 10.8mm) SMD 0.03 Ohm 2.45A 5000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Yes |
Polymer Hybrid | |
56uF | |
20% | |
40VDC | |
0.03 | |
Ultra Low | |
2450 | |
22.4@2Min | |
5000 | |
Polar | |
Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | |
Cylindrical | |
Surface Mount | |
2 | |
8 X 10.8 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
10.8(Max) |