NIC ComponentsNSPE-S151M10V8X10.8TR13FCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 150uF 10VDC 20%( 8 X 10.8mm) SMD 0.018 Ohm 2.8A 5000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
NSPE-S151M10V8X10.8TR13F | |
Automotive | No |
PPAP | No |
Polymer Hybrid | |
150uF | |
20% | |
10VDC | |
0.018 | |
Ultra Low | |
2800 | |
300@2Min | |
5000 | |
Polar | |
Extended Load Life|High Ripple Current|RoHS Compliant|Ultra Low ESR | |
Cylindrical | |
Surface Mount | |
2 | |
8 X 10.8 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
10.8(Max) |
NIC Components' polymer hybrid NSPE-S151M10V8X10.8TR13F conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 300@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 10.8(Max) mm tall with a diameter of 8 mm.