Reduced Price
NIC ComponentsNSPE-S151M16V10X10.8TR13FCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 150uF 16VDC 20%( 10 X 10.8mm) SMD 0.02 Ohm 2920mA 5000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
NSPE-S151M16V10X10.8TR13F | |
Automotive | No |
PPAP | No |
If you need a device that can support a change in the load of a circuit, the polymer hybrid NSPE-S151M16V10X10.8TR13F conductive polymer aluminum solid capacitor from NIC Components is the component you need. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 10.8(Max) mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 480@2Min μA. It has a tolerance of 20%.