NIC ComponentsNSPE-S471M10V10X10.8TR13FCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 470uF 10VDC 20%( 10 X 10.8mm) SMD 0.016 Ohm 3.65A 5000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
NSPE-S471M10V10X10.8TR13F | |
Automotive | No |
PPAP | No |
Polymer Hybrid | |
470uF | |
20% | |
10VDC | |
0.016 | |
Ultra Low | |
3650 | |
940@2Min | |
5000 | |
Polar | |
Extended Load Life|High Ripple Current|RoHS Compliant|Ultra Low ESR | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 10.8 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
10.8(Max) |
Using NIC Components' polymer hybrid NSPE-S471M10V10X10.8TR13F conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 940@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product is 10.8(Max) mm tall with a diameter of 10 mm.