Top Searched

onsemiNSQA6V8AW5T2GESD Suppressors

ESD Suppressor TVS Uni-Dir 5V 5-Pin SC-88A T/R

This tvs NSQA6V8AW5T2G ESD protection device from ON Semiconductor is ideal for protecting your electronic components and circuits from electrostatic discharge. This device's maximum clamping voltage is 13 V. This ESD diode has a maximum ESD protection device voltage of ±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a quad common anode configuration.

Import TariffMay apply to this part

20,982 parts: Ships tomorrow

    Total$0.46Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      6002
      Country Of origin:
      China
         
      • Price: $0.4579
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 6,002 parts
      • Price: $0.4579
    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1923+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 14,980 parts
      • Price: $0.4439