EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 1.25 |
Package Length | 1.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
Pin Count | 2 |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode NSR0170HT1G rectifier from ON Semiconductor. Its maximum power dissipation is 180 mW. Its peak non-repetitive surge current is 0.1 A, while its maximum continuous forward current is 0.07 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.