Top Purchased
onsemiNSR0320MW2T1GRectifiers
Diode Schottky 23V 1A 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 1.25 |
Package Length | 1.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode NSR0320MW2T1G rectifier from ON Semiconductor. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C. Its maximum continuous forward current is 1 A.
EDA / CAD Models |