onsemiNST3906F3T5GGP BJT

Trans GP BJT PNP 40V 0.2A 347mW 3-Pin SOT-1123 T/R

This PNP NST3906F3T5G general purpose bipolar junction transistor from ON Semiconductor is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 347 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

911 parts: Ships today

    Total$0.36Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      246
      Country Of origin:
      China
         
      • Price: $0.3616
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 246 parts
      • Price: $0.3616
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 665 parts
      • Price: $0.2300