onsemiNST847BPDP6T5GGP BJT

Trans GP BJT NPN/PNP 45V 0.1A 420mW 6-Pin SOT-963 T/R

Designed with semiconductor technology, this NST847BPDP6T5G RF amplifier from ON Semiconductor easily operates at high RF frequencies. This product's minimum DC current gain is 200@2mA@5 V@NPN|220@2mA@5V@PNP. It has a maximum collector emitter saturation voltage of 0.25@0.5mA@10mA|0.6@5mA@100mA@NPN|0.3@0.5mA@10mA|0.7@5mA@100mA@PNP V. This RF transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

16,000 parts: Ships today

    Total$0.27Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      16000
      Country Of origin:
      China
         
      • Price: $0.2700
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 16,000 parts
      • Price: $0.2700