EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.75 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Type | PNP |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Base Emitter Saturation Voltage (V) | 1.25@0.3A@3A |
Maximum Continuous DC Collector Current (mA) | 3000 |
Minimum DC Current Gain | 110@1.2A@1V|125@0.8A@1V|90@3A@1V |
Typical Current Gain Bandwidth (MHz) | 110 |
Typical Input Resistor (kOhm) | 10 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.21@20mA@0.8A|0.275@20mA@1.2A|0.55@0.3A@3A |
Maximum Power Dissipation (mW) | 3000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.57 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Pin Count | 4 |
Lead Shape | Gull-wing |