EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.75 |
Automotive | Yes |
PPAP | Yes |
Type | NPN |
Configuration | Single Dual Emitter |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 20 |
Maximum Collector-Emitter Voltage (V) | 12 |
Maximum Collector-Emitter Voltage Range (V) | <20 |
Maximum Emitter Base Voltage (V) | 2 |
Maximum DC Collector Current (A) | 0.1 |
Maximum DC Collector Current Range (A) | 0.06 to 0.12 |
Maximum Emitter Cut-Off Current (nA) | 1000 |
Maximum Collector Cut-Off Current (nA) | 1000 |
Operational Bias Conditions | 5V/30mA |
Minimum DC Current Gain | 60@50mA@5V |
Minimum DC Current Gain Range | 50 to 120 |
Maximum Power Dissipation (mW) | 450 |
Maximum Transition Frequency (MHz) | 10000(Typ) |
Maximum Noise Figure (dB) | 1.8 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.88(Max) |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Supplier Package | MCPH |
Pin Count | 4 |