onsemiNSVF5501SKT3GRF BJT
Trans RF BJT NPN 10V 0.07A 250mW Automotive AEC-Q101 3-Pin SSFP T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.63(Max) mm |
Package Width | 0.8 mm |
Package Length | 1.4 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SSFP |
3 |
EDA / CAD Models |