onsemiNSVIMD10AMT1GDigital BJT - Pre-Biased
Trans Digital BJT NPN/PNP 50V 0.5A 285mW 6-Pin SC-74R T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-74R |
6 |
EDA / CAD Models |