onsemiNSVMMBT2907AWT1GGP BJT

Trans GP BJT PNP 60V 0.6A 150mW 3-Pin SC-70 T/R Automotive AEC-Q101

The three terminals of this PNP NSVMMBT2907AWT1G GP BJT from ON Semiconductor give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 150 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Total In Stock: 6,308 parts

Regional Inventory: 3,308

    Total$0.32Price for 1

    3,308 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      23 weeks
      Minimum Of :
      1
      Maximum Of:
      2463
      Country Of origin:
      China
         
      • Price: $0.3205
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      China
      • In Stock: 2,463 parts
      • Price: $0.3205
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 845 parts
      • Price: $0.3128
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 3,000 parts
      • Price: $0.074