NXP Semiconductors NT3H2211W0FHK
NFC/RFID Tag and Transponder IC 13560kHz 2KByte 8-Pin XQFN EP T/R
Product Technical Specifications
Compliant | |
Active | |
8542.32.00.51 | |
Automotive | Unknown |
PPAP | Yes |
Passive | |
NFC | |
Type 2 | |
IC | |
2KByte | |
1000000(Typ) | |
50(Typ) | |
100 | |
106 | |
13560(Typ) | |
ISO/IEC 14443-A | |
1.67 | |
3.3 | |
3.6 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 1.6 |
Package Length | 1.6 |
PCB changed | 8 |
Standard Package Name | QFN |
Supplier Package | XQFN EP |
8 | |
Lead Shape | No Lead |
