Nanya TechnologyNT5AD256M16B2-GNDRAM Chip
DRAM Chip DDR4 SDRAM 4Gbit 256Mx16 1.2V 96-Pin TFBGA
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.36 | |
Automotive | Unknown |
PPAP | Unknown |
DDR4 SDRAM | |
4G | |
256Mx16 | |
4 | |
64M | |
16 | |
16 | |
2400 | |
17 | |
1.14 | |
1.2 | |
1.26 | |
276 | |
0 | |
95 | |
Commercial | |
16 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 9 |
Package Length | 13 |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
96 | |
Lead Shape | Ball |